2200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RF1C222MP51025E

DigiKey Part Number
4191-RF1C222MP51025ECT-ND - Cut Tape (CT)
4191-RF1C222MP51025ETB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RF1C222MP51025E
Description
CAP ALUM 2200UF 20% 16V RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ Low Frequency
2.48 A @ 120 Hz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
1.043" (26.50mm)
Voltage - Rated
16 V
Mounting Type
Lifetime @ Temp.
10000 Hrs @ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 126
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.13.95000kr.13.95
10kr.9.15500kr.91.55
50kr.7.16680kr.358.34
100kr.6.53780kr.653.78
Tape & Box (TB)
QuantityUnit PriceExt Price
800kr.5.21878kr.4,175.02
1.600kr.4.91873kr.7,869.97
2.400kr.4.76739kr.11,441.74
4.000kr.4.59872kr.18,394.88
5.600kr.4.49959kr.25,197.70
8.000kr.4.40389kr.35,231.12
Manufacturers Standard Package
Unit Price without VAT:kr.13.95000
Unit Price with VAT:kr.17.43750