
PL2W871MND3060Y | |
|---|---|
DigiKey Part Number | 4191-PL2W871MND3060Y-ND |
Manufacturer | |
Manufacturer Product Number | PL2W871MND3060Y |
Description | CAP ALUM 870UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 870 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.84 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.061 A @ 100 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.441" (62.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.96.05000 | kr.96.05 |
| 10 | kr.70.31100 | kr.703.11 |
| 50 | kr.59.69620 | kr.2,984.81 |
| 120 | kr.55.57858 | kr.6,669.43 |
| 600 | kr.50.12498 | kr.30,074.99 |
| 1.080 | kr.48.90676 | kr.52,819.30 |
| Unit Price without VAT: | kr.96.05000 |
|---|---|
| Unit Price with VAT: | kr.120.06250 |

