
PL2W121MND2230R | |
|---|---|
DigiKey Part Number | 4191-PL2W121MND2230R-ND |
Manufacturer | |
Manufacturer Product Number | PL2W121MND2230R |
Description | CAP ALUM 120UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 120 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.2Ohm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | 1.2Ohm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 820 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.173 A @ 100 kHz | |
Impedance | 1 Ohms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.46000 | kr.30.46 |
| 10 | kr.20.89600 | kr.208.96 |
| 50 | kr.16.93060 | kr.846.53 |
| 220 | kr.14.51550 | kr.3,193.41 |
| 660 | kr.13.25120 | kr.8,745.79 |
| 1.100 | kr.12.77876 | kr.14,056.64 |
| 2.640 | kr.12.12960 | kr.32,022.14 |
| Unit Price without VAT: | kr.30.46000 |
|---|---|
| Unit Price with VAT: | kr.38.07500 |

