Parametric Equivalent

EY1H470MP56311EU | |
|---|---|
DigiKey Part Number | 4191-EY1H470MP56311EUCT-ND - Cut Tape (CT) 4191-EY1H470MP56311EUTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EY1H470MP56311EU |
Description | CAP ALUM 47UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 120 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 400 mA @ 100 kHz |
Part Status Active | Impedance 380 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RF1H470MP26311ERU | Chinsan (Elite) | 0 | 4191-RF1H470MP26311ERUCT-ND | kr.0.16000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.03000 | kr.2.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.50524 | kr.1,010.48 |
| Unit Price without VAT: | kr.2.03000 |
|---|---|
| Unit Price with VAT: | kr.2.53750 |


