
PJ2W100MP51020R | |
|---|---|
DigiKey Part Number | 4191-PJ2W100MP51020RCT-ND - Cut Tape (CT) 4191-PJ2W100MP51020RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PJ2W100MP51020R |
Description | CAP ALUM 10UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 150 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 225 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 8000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCY2W100MPD1TD | Nichicon | 525 | 493-13334-1-ND | kr.7.67000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.15000 | kr.6.15 |
| 10 | kr.3.90500 | kr.39.05 |
| 50 | kr.2.95440 | kr.147.72 |
| 100 | kr.2.65460 | kr.265.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.2.02261 | kr.1,618.09 |
| 1.600 | kr.1.87862 | kr.3,005.79 |
| 2.400 | kr.1.80592 | kr.4,334.21 |
| 4.000 | kr.1.72491 | kr.6,899.64 |
| 5.600 | kr.1.67727 | kr.9,392.71 |
| 8.000 | kr.1.63126 | kr.13,050.08 |
| Unit Price without VAT: | kr.6.15000 |
|---|---|
| Unit Price with VAT: | kr.7.68750 |

