
URH1C152MP30820U | |
|---|---|
DigiKey Part Number | 4191-URH1C152MP30820UCT-ND - Cut Tape (CT) 4191-URH1C152MP30820UTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | URH1C152MP30820U |
Description | CAP ALUM POLY 1500UF 20% 16V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 16 V Aluminum - Polymer Capacitors Radial, Can 12mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 125°C |
Manufacturer Chinsan (Elite) | Operating Temperature -55°C ~ 125°C |
Series | Applications General Purpose |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 6.1 A @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 1500 µF | Height - Seated (Max) 0.846" (21.50mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 16 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 12mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.60000 | kr.15.60 |
| 10 | kr.10.31500 | kr.103.15 |
| 50 | kr.8.11260 | kr.405.63 |
| 100 | kr.7.41780 | kr.741.78 |
| 500 | kr.6.22132 | kr.3,110.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | kr.5.75693 | kr.6,908.32 |
| 2.400 | kr.5.45916 | kr.13,101.98 |
| 3.600 | kr.5.30903 | kr.19,112.51 |
| 6.000 | kr.5.14172 | kr.30,850.32 |
| 8.400 | kr.5.04343 | kr.42,364.81 |
| 12.000 | kr.4.94848 | kr.59,381.76 |
| Unit Price without VAT: | kr.15.60000 |
|---|---|
| Unit Price with VAT: | kr.19.50000 |

