Radial lead type black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PF1E101MP26311U

DigiKey Part Number
4191-PF1E101MP26311UCT-ND - Cut Tape (CT)
4191-PF1E101MP26311UTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
PF1E101MP26311U
Description
CAP ALUM 100UF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
145 mA @ 120 Hz
Ripple Current @ High Frequency
217.5 mA @ 100 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.863
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.22000kr.1.22
10kr.0.74200kr.7.42
50kr.0.53500kr.26.75
100kr.0.46850kr.46.85
500kr.0.35226kr.176.13
1.000kr.0.31558kr.315.58
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.28496kr.569.92
4.000kr.0.25946kr.1,037.84
6.000kr.0.24658kr.1,479.48
10.000kr.0.23222kr.2,322.20
14.000kr.0.22377kr.3,132.78
20.000kr.0.21560kr.4,312.00
24.000kr.0.21172kr.5,081.28
48.000kr.0.19857kr.9,531.36
50.000kr.0.19787kr.9,893.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.22000
Unit Price with VAT:kr.1.52500