MW2G820MNN1625 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Chinsan (Elite)
In Stock: 0
Unit Price: kr.6.04360
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 0
Unit Price: kr.4.10830
Datasheet
82 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MW2G820MNN1625

DigiKey Part Number
4191-MW2G820MNN1625-ND
Manufacturer
Manufacturer Product Number
MW2G820MNN1625
Description
CAP ALUM 82UF 20% 400V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
82 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
500 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
565 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.630" Dia (16.00mm)
Tolerance
±20%
Height - Seated (Max)
1.043" (26.50mm)
Voltage - Rated
400 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MW2W820MNN1625A4EChinsan (Elite)04191-MW2W820MNN1625A4E-NDkr.6.04360Parametric Equivalent
PW2G820MNN1625EF3JChinsan (Elite)04191-PW2G820MNN1625EF3J-NDkr.4.10830Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
200kr.9.57215kr.1,914.43
Manufacturers Standard Package
Unit Price without VAT:kr.9.57215
Unit Price with VAT:kr.11.96519