10 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LL2W100MP51220ER

DigiKey Part Number
4191-LL2W100MP51220ERCT-ND - Cut Tape (CT)
4191-LL2W100MP51220ERTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
LL2W100MP51220ER
Description
CAP ALUM 10UF 20% 450V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
315 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
504 mA @ 100 kHz
Part Status
Active
Impedance
3.5 Ohms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
450 V
Height - Seated (Max)
0.846" (21.50mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-25°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
860241478003Würth Elektronik330732-860241478003CT-NDkr.13.78000Parametric Equivalent
UCS2W100MHDNichicon1.253493-5882-NDkr.8.53000Parametric Equivalent
UCS2W100MHD1TONichicon2.007493-13298-1-NDkr.7.95000Parametric Equivalent
UCY2H100MHD1TONichicon17.821493-13320-1-NDkr.12.18000Parametric Equivalent
In-Stock: 15
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.5.70000kr.5.70
10kr.3.58300kr.35.83
50kr.2.69980kr.134.99
100kr.2.42170kr.242.17
Tape & Box (TB)
QuantityUnit PriceExt Price
500kr.1.94108kr.970.54
1.000kr.1.78954kr.1,789.54
1.500kr.1.71305kr.2,569.57
2.500kr.1.62776kr.4,069.40
3.500kr.1.57761kr.5,521.64
5.000kr.1.52914kr.7,645.70
Manufacturers Standard Package
Unit Price without VAT:kr.5.70000
Unit Price with VAT:kr.7.12500