
LL2W100MP51220ER | |
|---|---|
DigiKey Part Number | 4191-LL2W100MP51220ERCT-ND - Cut Tape (CT) 4191-LL2W100MP51220ERTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | LL2W100MP51220ER |
Description | CAP ALUM 10UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 315 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 504 mA @ 100 kHz |
Part Status Active | Impedance 3.5 Ohms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 450 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -25°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 860241478003 | Würth Elektronik | 330 | 732-860241478003CT-ND | kr.13.78000 | Parametric Equivalent |
| UCS2W100MHD | Nichicon | 1.253 | 493-5882-ND | kr.8.53000 | Parametric Equivalent |
| UCS2W100MHD1TO | Nichicon | 2.007 | 493-13298-1-ND | kr.7.95000 | Parametric Equivalent |
| UCY2H100MHD1TO | Nichicon | 17.821 | 493-13320-1-ND | kr.12.18000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.70000 | kr.5.70 |
| 10 | kr.3.58300 | kr.35.83 |
| 50 | kr.2.69980 | kr.134.99 |
| 100 | kr.2.42170 | kr.242.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.94108 | kr.970.54 |
| 1.000 | kr.1.78954 | kr.1,789.54 |
| 1.500 | kr.1.71305 | kr.2,569.57 |
| 2.500 | kr.1.62776 | kr.4,069.40 |
| 3.500 | kr.1.57761 | kr.5,521.64 |
| 5.000 | kr.1.52914 | kr.7,645.70 |
| Unit Price without VAT: | kr.5.70000 |
|---|---|
| Unit Price with VAT: | kr.7.12500 |

