Parametric Equivalent
Parametric Equivalent

UGS1C222MP51020U | |
|---|---|
DigiKey Part Number | 4191-UGS1C222MP51020UCT-ND - Cut Tape (CT) 4191-UGS1C222MP51020UTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UGS1C222MP51020U |
Description | CAP ALUM POLY 2200UF 20% 16V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 16 V Aluminum - Polymer Capacitors Radial, Can 8mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Chinsan (Elite) | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 6.1 A @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Type Polymer | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 2200 µF | Height - Seated (Max) 0.846" (21.50mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 16 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 8mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UGS1C222MP51020F5 | Chinsan (Elite) | 0 | 4191-UGS1C222MP51020F5CT-ND | kr.5.64000 | Parametric Equivalent |
| RNL1C222MDS1PH | Nichicon | 757 | 493-16395-1-ND | kr.22.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.76000 | kr.9.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.3.47813 | kr.2,782.50 |
| Unit Price without VAT: | kr.9.76000 |
|---|---|
| Unit Price with VAT: | kr.12.20000 |



