Parametric Equivalent

LL2H100MP51220ER | |
|---|---|
DigiKey Part Number | 4191-LL2H100MP51220ERCT-ND - Cut Tape (CT) 4191-LL2H100MP51220ERTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | LL2H100MP51220ER |
Description | CAP ALUM 10UF 20% 500V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µF 500 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 315 mA @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 3.5 Ohms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 500 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCY2H100MHD1TO | Nichicon | 8.501 | 493-13320-1-ND | kr.12.05000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.59000 | kr.6.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.2.19459 | kr.1,755.67 |
| Unit Price without VAT: | kr.6.59000 |
|---|---|
| Unit Price with VAT: | kr.8.23750 |


