
EY1V331MP510C5U | |
|---|---|
DigiKey Part Number | 4191-EY1V331MP510C5UCT-ND - Cut Tape (CT) 4191-EY1V331MP510C5UTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EY1V331MP510C5U |
Description | CAP ALUM 330UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 510 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.02 A @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.80000 | kr.3.80 |
| 10 | kr.2.38400 | kr.23.84 |
| 50 | kr.1.77520 | kr.88.76 |
| 100 | kr.1.58120 | kr.158.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.1.17226 | kr.937.81 |
| 1.600 | kr.1.07891 | kr.1,726.26 |
| 2.400 | kr.1.03178 | kr.2,476.27 |
| 4.000 | kr.0.97923 | kr.3,916.92 |
| 5.600 | kr.0.94832 | kr.5,310.59 |
| 8.000 | kr.0.91847 | kr.7,347.76 |
| Unit Price without VAT: | kr.3.80000 |
|---|---|
| Unit Price with VAT: | kr.4.75000 |

