
EY1J681MP51225E | |
|---|---|
DigiKey Part Number | 4191-EY1J681MP51225ECT-ND - Cut Tape (CT) 4191-EY1J681MP51225ETB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EY1J681MP51225E |
Description | CAP ALUM 680UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 680 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.1 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2.2 A @ 100 kHz |
Part Status Active | Impedance 43 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.043" (26.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.73000 | kr.7.73 |
| 10 | kr.4.94500 | kr.49.45 |
| 50 | kr.3.77620 | kr.188.81 |
| 100 | kr.3.40710 | kr.340.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.77046 | kr.1,385.23 |
| 1.000 | kr.2.56992 | kr.2,569.92 |
| 1.500 | kr.2.46863 | kr.3,702.95 |
| 2.500 | kr.2.35579 | kr.5,889.47 |
| 3.500 | kr.2.28945 | kr.8,013.07 |
| 5.000 | kr.2.22537 | kr.11,126.85 |
| Unit Price without VAT: | kr.7.73000 |
|---|---|
| Unit Price with VAT: | kr.9.66250 |

