
EY1H6R8MP20511RU | |
|---|---|
DigiKey Part Number | 4191-EY1H6R8MP20511RUCT-ND - Cut Tape (CT) 4191-EY1H6R8MP20511RUTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EY1H6R8MP20511RU |
Description | CAP ALUM 6.8UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10Ohm @ 120Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 75 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 250 mA @ 100 kHz |
Part Status Active | Impedance 820 mOhms |
Capacitance | Lead Spacing 0.079" (2.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.492" (12.50mm) |
ESR (Equivalent Series Resistance) 10Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPV1H6R8MFD | Nichicon | 371 | 493-17188-ND | kr.2.73000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.76000 | kr.0.76 |
| 10 | kr.0.45600 | kr.4.56 |
| 50 | kr.0.32460 | kr.16.23 |
| 100 | kr.0.28280 | kr.28.28 |
| 500 | kr.0.20872 | kr.104.36 |
| 1.000 | kr.0.18525 | kr.185.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.16567 | kr.331.34 |
| 4.000 | kr.0.14937 | kr.597.48 |
| 6.000 | kr.0.14112 | kr.846.72 |
| 10.000 | kr.0.13191 | kr.1,319.10 |
| 14.000 | kr.0.12650 | kr.1,771.00 |
| 20.000 | kr.0.12126 | kr.2,425.20 |
| Unit Price without VAT: | kr.0.76000 |
|---|---|
| Unit Price with VAT: | kr.0.95000 |

