
PL2G271MND2245Y | |
|---|---|
DigiKey Part Number | 4191-PL2G271MND2245Y-ND |
Manufacturer | |
Manufacturer Product Number | PL2G271MND2245Y |
Description | CAP ALUM 270UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 270 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.25 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.788 A @ 100 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.54.14000 | kr.54.14 |
| 10 | kr.38.34400 | kr.383.44 |
| 50 | kr.31.80520 | kr.1,590.26 |
| 220 | kr.27.82482 | kr.6,121.46 |
| 660 | kr.25.74232 | kr.16,989.93 |
| 1.100 | kr.24.96450 | kr.27,460.95 |
| Unit Price without VAT: | kr.54.14000 |
|---|---|
| Unit Price with VAT: | kr.67.67500 |

