470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EV1C471MP510C5E

DigiKey Part Number
4191-EV1C471MP510C5ECT-ND - Cut Tape (CT)
4191-EV1C471MP510C5ETB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EV1C471MP510C5E
Description
CAP ALUM 470UF 20% 16V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
560 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
1.12 A @ 100 kHz
Part Status
Active
Impedance
50 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
16 V
Height - Seated (Max)
0.551" (14.00mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (31)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EJ1C471MP51012Chinsan (Elite)6004191-EJ1C471MP51012CT-NDkr.2.09000Parametric Equivalent
EV1E471MP51012UChinsan (Elite)34191-EV1E471MP51012UCT-NDkr.3.17000Parametric Equivalent
16YXF470MEFCT810X12.5Rubycon3131189-3976-1-NDkr.3.23000Parametric Equivalent
16YXG470MEFC10X12.5Rubycon6031189-2192-NDkr.4.18000Parametric Equivalent
25YXJ470M10X12.5Rubycon3.8531189-2238-NDkr.3.36000Parametric Equivalent
In-Stock: 189
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.90000kr.1.90
10kr.1.16700kr.11.67
50kr.0.84700kr.42.35
100kr.0.74560kr.74.56
Tape & Box (TB)
QuantityUnit PriceExt Price
800kr.0.53138kr.425.10
1.600kr.0.48236kr.771.78
2.400kr.0.45762kr.1,098.29
4.000kr.0.43000kr.1,720.00
5.600kr.0.41375kr.2,317.00
8.000kr.0.39806kr.3,184.48
Manufacturers Standard Package
Unit Price without VAT:kr.1.90000
Unit Price with VAT:kr.2.37500