
EJ1C470MP20511EU | |
|---|---|
DigiKey Part Number | 4191-EJ1C470MP20511EUCT-ND - Cut Tape (CT) 4191-EJ1C470MP20511EUTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EJ1C470MP20511EU |
Description | CAP ALUM 47UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 46.5 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 155 mA @ 100 kHz |
Part Status Active | Impedance 900 mOhms |
Capacitance | Lead Spacing 0.079" (2.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EG1C470MP20511U | Chinsan (Elite) | 1.994 | 4191-EG1C470MP20511UCT-ND | kr.1.01000 | Parametric Equivalent |
| EJ1C470MP20511U | Chinsan (Elite) | 13 | 4191-EJ1C470MP20511UCT-ND | kr.0.76000 | Parametric Equivalent |
| EY1E470MP20511U | Chinsan (Elite) | 354 | 4191-EY1E470MP20511UCT-ND | kr.0.76000 | Parametric Equivalent |
| 860160372007 | Würth Elektronik | 2.257 | 732-9460-1-ND | kr.0.89000 | Parametric Equivalent |
| 860160472007 | Würth Elektronik | 2.217 | 732-9507-1-ND | kr.1.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.76000 | kr.0.76 |
| 10 | kr.0.45600 | kr.4.56 |
| 50 | kr.0.32460 | kr.16.23 |
| 100 | kr.0.28280 | kr.28.28 |
| 500 | kr.0.20872 | kr.104.36 |
| 1.000 | kr.0.18525 | kr.185.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.16567 | kr.331.34 |
| 4.000 | kr.0.14937 | kr.597.48 |
| 6.000 | kr.0.14112 | kr.846.72 |
| 10.000 | kr.0.13191 | kr.1,319.10 |
| 14.000 | kr.0.12650 | kr.1,771.00 |
| 20.000 | kr.0.12126 | kr.2,425.20 |
| Unit Price without VAT: | kr.0.76000 |
|---|---|
| Unit Price with VAT: | kr.0.95000 |

