Parametric Equivalent
Parametric Equivalent

EJ1C102MPN1016RF6P | |
|---|---|
DigiKey Part Number | 4191-EJ1C102MPN1016RF6PCT-ND - Cut Tape (CT) 4191-EJ1C102MPN1016RF6PTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EJ1C102MPN1016RF6P |
Description | CAP ALUM 1000UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.3125 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.75 A @ 100 kHz |
Part Status Active | Impedance 65 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.689" (17.50mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RF1C102MP51016E | Chinsan (Elite) | 599 | 4191-RF1C102MP51016ECT-ND | kr.3.80000 | Parametric Equivalent |
| 860160375032 | Würth Elektronik | 474 | 732-9485-1-ND | kr.4.50000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.56000 | kr.4.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.1.44346 | kr.1,154.77 |
| Unit Price without VAT: | kr.4.56000 |
|---|---|
| Unit Price with VAT: | kr.5.70000 |



