
ED1J221MP51016 | |
|---|---|
DigiKey Part Number | 4191-ED1J221MP51016CT-ND - Cut Tape (CT) 4191-ED1J221MP51016TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ED1J221MP51016 |
Description | CAP ALUM 220UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 195 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 390 mA @ 100 kHz |
Part Status Active | Impedance 200 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.689" (17.50mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EY1J221MNN1016F6 | Chinsan (Elite) | 132 | 4191-EY1J221MNN1016F6-ND | kr.7.23000 | Parametric Equivalent |
| REF1016221M063K | KYOCERA AVX | 5.260 | 478-REF1016221M063KCT-ND | kr.4.12000 | Parametric Equivalent |
| REH1016221M063K | KYOCERA AVX | 2.497 | 478-REH1016221M063KCT-ND | kr.4.12000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.49000 | kr.3.49 |
| 10 | kr.2.18100 | kr.21.81 |
| 50 | kr.1.61680 | kr.80.84 |
| 100 | kr.1.43790 | kr.143.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.1.06084 | kr.848.67 |
| 1.600 | kr.0.97469 | kr.1,559.50 |
| 2.400 | kr.0.93119 | kr.2,234.86 |
| 4.000 | kr.0.88267 | kr.3,530.68 |
| 5.600 | kr.0.85414 | kr.4,783.18 |
| 8.000 | kr.0.82659 | kr.6,612.72 |
| Unit Price without VAT: | kr.3.49000 |
|---|---|
| Unit Price with VAT: | kr.4.36250 |

