



RRA22H3FBRNN | |
|---|---|
DigiKey Part Number | CH869-ND |
Manufacturer | |
Manufacturer Product Number | RRA22H3FBRNN |
Description | SWITCH ROCKER SPST 10A 125V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 10A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Round | |
Color - Actuator/Cap | Red | |
Actuator Marking | O - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Circular - 20.00mm Dia | |
Operating Temperature | -20°C ~ 65°C | |
Approval Agency | - | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 6,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.55000 | kr.12.55 |
| 10 | kr.10.86000 | kr.108.60 |
| 25 | kr.10.24560 | kr.256.14 |
| 50 | kr.9.80160 | kr.490.08 |
| 100 | kr.9.37620 | kr.937.62 |
| 400 | kr.8.57833 | kr.3,431.33 |
| 800 | kr.8.20428 | kr.6,563.42 |
| 1.200 | kr.7.99273 | kr.9,591.28 |
| Unit Price without VAT: | kr.12.55000 |
|---|---|
| Unit Price with VAT: | kr.15.68750 |



