Direct

PECA-3000 | |
|---|---|
DigiKey Part Number | CH181-ND |
Manufacturer | |
Manufacturer Product Number | PECA-3000 |
Description | SWITCH THUMBWHEEL BCD 0.1A 50V |
Customer Reference | |
Detailed Description | Thumbwheel Switch BCD 0.1A @ 50VAC/DC Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ZF Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Output Code | BCD | |
Read Out | 0 ~ 9 | |
Number of Sections | 1 | |
Display Characters - Height | 0.196" (5.00mm) | |
Actuator Type | Pushwheel | |
Contact Rating @ Voltage | 0.1A @ 50VAC/DC | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Panel Mount, Snap-In | |
Termination Style | Card Edge/Solder Pad | |
End Caps | Sold Separately | |
Section Width | 0.300" (7.62mm) | |
Panel Cutout Dimensions | - | |
Features | - | |
Operating Temperature | -20°C ~ 80°C | |
Depth Behind Flange | 32.00mm | |
Housing Material | - | |
Color | Black | |
Electrical Life | - |


