Rocker Switch SPST 10A (AC) 125 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch SPST 10A (AC) 125 V Panel Mount, Snap-In
LRA22H2FBRLN
LRA22H2FBRLN

LRA22H2FBRLN

DigiKey Part Number
CH774-ND
Manufacturer
Manufacturer Product Number
LRA22H2FBRLN
Description
SWITCH ROCKER SPST 10A 125V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Rocker Switch SPST 10A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Actuator Type
Concave (Curved) - Illuminated
Color - Actuator/Cap
Red
Actuator Marking
O -
Illumination Type, Color
Neon, Red
Illumination Voltage (Nominal)
125 VAC
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Rectangular - 19.10mm x 12.90mm
Operating Temperature
-20°C ~ 65°C
Approval Agency
CE, cULus, VDE
Mechanical Life
100,000 Cycles
Electrical Life
6,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.016
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.14.08000kr.14.08
10kr.12.18500kr.121.85
25kr.11.49440kr.287.36
50kr.10.99660kr.549.83
100kr.10.51880kr.1,051.88
300kr.9.80297kr.2,940.89
500kr.9.48630kr.4,743.15
1.000kr.9.07222kr.9,072.22
Manufacturers Standard Package
Unit Price without VAT:kr.14.08000
Unit Price with VAT:kr.17.60000