
KFB2ALA2RBB | |
|---|---|
DigiKey Part Number | CH946-ND |
Manufacturer | |
Manufacturer Product Number | KFB2ALA2RBB |
Description | SWITCH PUSH SPST 10A 125V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST Standard, Illuminated Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-Off | |
Current Rating (Amps) | 10A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Red | |
Illumination Type, Color | Neon, Red | |
Illumination Voltage (Nominal) | 110 VAC | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Circular - 20.20mm Dia | |
Operating Temperature | -25°C ~ 85°C | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 6,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.37.55000 | kr.37.55 |
| 10 | kr.32.44600 | kr.324.46 |
| 25 | kr.30.59640 | kr.764.91 |
| 50 | kr.29.26680 | kr.1,463.34 |
| 100 | kr.27.99300 | kr.2,799.30 |
| 250 | kr.26.39028 | kr.6,597.57 |
| 500 | kr.25.23672 | kr.12,618.36 |
| 1.000 | kr.24.13147 | kr.24,131.47 |
| Unit Price without VAT: | kr.37.55000 |
|---|---|
| Unit Price with VAT: | kr.46.93750 |



