Rocker Switch DPST 16A (AC), 10A (DC) 125 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch DPST 16A (AC), 10A (DC) 125 V Panel Mount, Snap-In
KDH3ALA2RBB
KDH3ALA2RBB

KDH3ALA2RBB

DigiKey Part Number
CH939-ND
Manufacturer
Manufacturer Product Number
KDH3ALA2RBB
Description
SWITCH ROCKER DPST 16A 125V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Rocker Switch DPST 16A (AC), 10A (DC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Actuator Type
Round - Illuminated
Color - Actuator/Cap
Red
Actuator Marking
No Marking
Illumination Type, Color
Neon, Red
Illumination Voltage (Nominal)
110 VAC
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Panel Cutout Dimensions
Circular - 20.00mm Dia
Operating Temperature
-25°C ~ 85°C
Approval Agency
-
Mechanical Life
100,000 Cycles
Electrical Life
6,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.783
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.22.63000kr.22.63
10kr.19.54100kr.195.41
25kr.18.42840kr.460.71
50kr.17.62840kr.881.42
100kr.16.86270kr.1,686.27
250kr.15.89856kr.3,974.64
500kr.15.20476kr.7,602.38
1.000kr.14.54009kr.14,540.09
Manufacturers Standard Package
Unit Price without VAT:kr.22.63000
Unit Price with VAT:kr.28.28750