Switch SPDT Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch SPDT Panel Mount, Snap-In
E68-30A
E68-30A

E68-30A

DigiKey Part Number
CH387-ND
Manufacturer
Manufacturer Product Number
E68-30A
Description
SWITCH SNAP ACT SPDT 0.1A 125V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Switch SPDT Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ZF Electronics
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
100mA (AC)
Voltage Rating - AC
125 V
Actuator Type
Push-Pull Plunger
Mounting Type
Panel Mount, Snap-In
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
-
Features
Pull On Lock
Operating Force
425gf
Release Force
-
Operating Position
0.610" (15.5mm)
Pretravel
0.125" (3.2mm)
Differential Travel
0.045" (1.1mm)
Overtravel
0.100" (2.54mm)
Mechanical Life
-
Electrical Life
6,000 Cycles
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.467
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.51.70000kr.51.70
10kr.42.77200kr.427.72
25kr.39.67320kr.991.83
50kr.37.48040kr.1,874.02
100kr.35.40870kr.3,540.87
250kr.34.68344kr.8,670.86
Manufacturers Standard Package
Unit Price without VAT:kr.51.70000
Unit Price with VAT:kr.64.62500