



E13-00M | |
|---|---|
DigiKey Part Number | CH101-ND |
Manufacturer | |
Manufacturer Product Number | E13-00M |
Description | SWITCH SNAP ACTION SPDT 15A 125V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ZF Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 15A (AC), 2A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 48 V | |
Actuator Type | Overtravel Plunger | |
Mounting Type | Panel Mount | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | - | |
Features | - | |
Operating Force | 425gf | |
Release Force | - | |
Operating Position | 0.812" (20.6mm) | |
Pretravel | 0.050" (1.27mm) | |
Differential Travel | 0.015" (0.38mm) | |
Overtravel | 0.219" (5.6mm) | |
Mechanical Life | - | |
Electrical Life | 6,000 Cycles | |
Operating Temperature | -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.88000 | kr.35.88 |
| 10 | kr.29.71900 | kr.297.19 |
| 25 | kr.27.56680 | kr.689.17 |
| 50 | kr.26.04400 | kr.1,302.20 |
| 100 | kr.24.60440 | kr.2,460.44 |
| 250 | kr.23.47312 | kr.5,868.28 |
| Unit Price without VAT: | kr.35.88000 |
|---|---|
| Unit Price with VAT: | kr.44.85000 |











