DG13-B1RA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DG13-B1RA
DG13-B1RA
DG13-B1RA

DG13-B1RA

DigiKey Part Number
CH166-ND
Manufacturer
Manufacturer Product Number
DG13-B1RA
Description
SWITCH SNAP ACTION SPDT 3A 125V
Customer Reference
Detailed Description
Switch SPDT Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ZF Electronics
Series
Packaging
Bulk
Part Status
Obsolete
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
3A (AC), 2A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Lever, Roller
Mounting Type
Through Hole
Termination Style
PC Pin
Ingress Protection
IP40
Features
-
Operating Force
60gf
Release Force
-
Operating Position
0.488" (12.4mm)
Pretravel
0.060" (1.5mm)
Differential Travel
0.020" (0.5mm)
Overtravel
0.022" (0.55mm)
Mechanical Life
1,000,000 Cycles
Electrical Life
10,000 Cycles
Operating Temperature
-25°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.687
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.32.32000kr.32.32
10kr.26.74600kr.267.46
25kr.24.81160kr.620.29
50kr.23.43940kr.1,171.97
100kr.22.14460kr.2,214.46
250kr.20.54040kr.5,135.10
500kr.19.40378kr.9,701.89
1.500kr.18.08000kr.27,120.00
Manufacturers Standard Package
Unit Price without VAT:kr.32.32000
Unit Price with VAT:kr.40.40000