D423-R1RD-G2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


ZF Electronics
In Stock: 439
Unit Price: kr.37.76000
Datasheet
D423-R1RD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D423-R1RD-G2

DigiKey Part Number
CH990-ND
Manufacturer
Manufacturer Product Number
D423-R1RD-G2
Description
SWITCH SNAP ACTION SPDT 3A 250V
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
ZF Electronics
Series
Packaging
Bulk
Part Status
Obsolete
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
3A (AC)
Voltage Rating - AC
250 V
Actuator Type
Lever, Roller
Mounting Type
Chassis Mount
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
-
Features
Explosion Proof
Operating Force
88gf
Release Force
20gf
Operating Position
0.806" (20.5mm)
Pretravel
0.125" (3.2mm)
Differential Travel
0.031" (0.8mm)
Overtravel
0.087" (2.2mm)
Mechanical Life
-
Electrical Life
50,000 Cycles
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes