
JK-7100US-19 | |
|---|---|
DigiKey Part Number | 1644-JK-7100US-19-ND |
Manufacturer | |
Manufacturer Product Number | JK-7100US-19 |
Description | CHERRY MULTI-DEVICE COMPACT KEYB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Blossom USB 78 Key Keyboard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cherry Americas LLC | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Keyboard | |
Number of Keys | 78 | |
Interface | USB | |
Features | Compact | |
Color | Blossom | |
Size / Dimension | 11.610" L x 5.080" W x 0.630" H (294.89mm x 129.03mm x 16.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.322.44000 | kr.322.44 |
| Unit Price without VAT: | kr.322.44000 |
|---|---|
| Unit Price with VAT: | kr.403.05000 |




