
AK-C8112-YS-W/US | |
|---|---|
DigiKey Part Number | 1644-AK-C8112-YS-W/US-ND |
Manufacturer | |
Manufacturer Product Number | AK-C8112-YS-W/US |
Description | WHITE USB KEYBOARD |
Customer Reference | |
Detailed Description | White USB (Wireless) 105 Key Keyboard (Wireless) |
Datasheet | Datasheet |
Category | Number of Keys 105 |
Manufacturer Cherry Americas LLC | Interface USB (Wireless) |
Packaging Box | Features IP68, Sealed |
Part Status Obsolete | Color White |
Type Keyboard (Wireless) | Size / Dimension 17.720" L x 5.750" W x 1.300" H (450.09mm x 146.05mm x 33.02mm) |

