
6704F | |
|---|---|
DigiKey Part Number | 6704F-ND |
Manufacturer | |
Manufacturer Product Number | 6704F |
Description | CLEANER 4"X4" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cleaner 4.00" L x 4.00" W (101.6mm x 101.6mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemtronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cleaner | |
Specifications | - | |
Size / Dimension | 4.00" L x 4.00" W (101.6mm x 101.6mm) | |
For Use With/Related Products | Fiber Optic Cables | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.42.70000 | kr.42.70 |
| 12 | kr.36.26500 | kr.435.18 |
| 36 | kr.34.24694 | kr.1,232.89 |
| 60 | kr.33.43067 | kr.2,005.84 |
| 108 | kr.32.57148 | kr.3,517.72 |
| 252 | kr.31.46619 | kr.7,929.48 |
| 504 | kr.30.66256 | kr.15,453.93 |
| 1.008 | kr.29.93707 | kr.30,176.57 |
| Unit Price without VAT: | kr.42.70000 |
|---|---|
| Unit Price with VAT: | kr.53.37500 |

