220 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Best 3 components for On Board Charger

TND20SV221KB00AAA0

DigiKey Part Number
565-TND20SV221KB00AAA0-ND
Manufacturer
Manufacturer Product Number
TND20SV221KB00AAA0
Description
VARISTOR 220V 10KA DISC 20MM
Customer Reference
Detailed Description
220 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
242 V
Manufacturer
Chemi-Con
Current - Surge
10 kA
Series
Energy
110J
Packaging
Bulk
Number of Circuits
1
Part Status
Last Time Buy
Capacitance @ Frequency
2500 pF @ 1 kHz
Maximum AC Volts
140 V
Operating Temperature
-40°C ~ 125°C (TA)
Maximum DC Volts
180 V
Mounting Type
Through Hole
Varistor Voltage (Min)
198 V
Package / Case
Disc 20mm
Varistor Voltage (Typ)
220 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.322
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 31/03/2027
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.7.82000kr.7.82
10kr.5.67900kr.56.79
25kr.5.13560kr.128.39
100kr.4.54340kr.454.34
250kr.4.26036kr.1,065.09
700kr.4.16073kr.2,912.51
Manufacturers Standard Package
Unit Price without VAT:kr.7.82000
Unit Price with VAT:kr.9.77500