


TND10SV471KTLBPAA0 | |
|---|---|
DigiKey Part Number | 565-TND10SV471KTLBPAA0TR-ND - Tape & Reel (TR) 565-TND10SV471KTLBPAA0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TND10SV471KTLBPAA0 |
Description | VARISTOR 470V 3.5KA DISC 10MM |
Customer Reference | |
Detailed Description | 470 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Current - Surge 3.5 kA |
Manufacturer Chemi-Con | Energy 60J |
Series | Number of Circuits 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Frequency 220 pF @ 1 kHz |
Part Status Last Time Buy | Operating Temperature -40°C ~ 125°C (TA) |
Maximum AC Volts 300 V | Grade Automotive |
Maximum DC Volts 385 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 423 V | Mounting Type Through Hole |
Varistor Voltage (Typ) 470 V | Package / Case Disc 10mm |
Varistor Voltage (Max) 517 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TND10SV471KTLBPSA0 | Chemi-Con | 137 | 565-TND10SV471KTLBPSA0CT-ND | kr.3.49000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.36000 | kr.3.36 |
| 10 | kr.2.38400 | kr.23.84 |
| 25 | kr.2.12760 | kr.53.19 |
| 100 | kr.1.84940 | kr.184.94 |
| 250 | kr.1.71636 | kr.429.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.63622 | kr.818.11 |
| 1.000 | kr.1.57023 | kr.1,570.23 |
| 1.500 | kr.1.53715 | kr.2,305.72 |
| 2.500 | kr.1.50058 | kr.3,751.45 |
| 3.500 | kr.1.47918 | kr.5,177.13 |
| 5.000 | kr.1.45859 | kr.7,292.95 |
| Unit Price without VAT: | kr.3.36000 |
|---|---|
| Unit Price with VAT: | kr.4.20000 |


