


TND07SV680KTBAAAA0 | |
|---|---|
DigiKey Part Number | 565-TND07SV680KTBAAAA0CT-ND - Cut Tape (CT) 565-TND07SV680KTBAAAA0TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TND07SV680KTBAAAA0 |
Description | VARISTOR 68V 250A DISC 7MM |
Customer Reference | |
Detailed Description | 68 V 250 A Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Category | Current - Surge 250 A |
Manufacturer Chemi-Con | Energy 3.3J |
Series | Number of Circuits 1 |
Packaging Cut Tape (CT) Tape & Box (TB) | Capacitance @ Frequency 2600 pF @ 1 kHz |
Part Status Last Time Buy | Operating Temperature -40°C ~ 125°C (TA) |
Maximum AC Volts 40 V | Grade Automotive |
Maximum DC Volts 55 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 61 V | Mounting Type Through Hole |
Varistor Voltage (Typ) 68 V | Package / Case Disc 7mm |
Varistor Voltage (Max) 75 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.90000 | kr.1.90 |
| 10 | kr.1.30600 | kr.13.06 |
| 25 | kr.1.15640 | kr.28.91 |
| 100 | kr.0.99470 | kr.99.47 |
| 250 | kr.0.91700 | kr.229.25 |
| 500 | kr.0.87022 | kr.435.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.0.81245 | kr.1,218.67 |
| Unit Price without VAT: | kr.1.90000 |
|---|---|
| Unit Price with VAT: | kr.2.37500 |

