


TND07SV560KTBAAAA0 | |
|---|---|
DigiKey Part Number | 565-TND07SV560KTBAAAA0CT-ND - Cut Tape (CT) 565-TND07SV560KTBAAAA0TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TND07SV560KTBAAAA0 |
Description | VARISTOR 56V 250A DISC 7MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 56 V 250 A Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Maximum AC Volts | 30 V | |
Maximum DC Volts | 42 V | |
Varistor Voltage (Min) | 50 V | |
Varistor Voltage (Typ) | 56 V | |
Varistor Voltage (Max) | 62 V | |
Current - Surge | 250 A | |
Energy | 2.7J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 2900 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.86000 | kr.1.86 |
| 10 | kr.1.28600 | kr.12.86 |
| 25 | kr.1.13920 | kr.28.48 |
| 100 | kr.0.97920 | kr.97.92 |
| 250 | kr.0.90240 | kr.225.60 |
| 500 | kr.0.85632 | kr.428.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.0.79923 | kr.1,198.85 |
| 3.000 | kr.0.77131 | kr.2,313.93 |
| 4.500 | kr.0.75733 | kr.3,407.98 |
| 7.500 | kr.0.74184 | kr.5,563.80 |
| 10.500 | kr.0.73278 | kr.7,694.19 |
| 15.000 | kr.0.72407 | kr.10,861.05 |
| 37.500 | kr.0.70531 | kr.26,449.12 |
| 75.000 | kr.0.69401 | kr.52,050.75 |
| Unit Price without VAT: | kr.1.86000 |
|---|---|
| Unit Price with VAT: | kr.2.32500 |

