


TND07SV471KTBAAAA0 | |
|---|---|
DigiKey Part Number | 565-TND07SV471KTBAAAA0TR-ND - Tape & Reel (TR) 565-TND07SV471KTBAAAA0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TND07SV471KTBAAAA0 |
Description | VARISTOR 470V 1.75KA DISC 7MM |
Customer Reference | |
Detailed Description | 470 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Category | Current - Surge 1.75 kA |
Manufacturer Chemi-Con | Energy 30J |
Series | Number of Circuits 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Frequency 120 pF @ 1 kHz |
Part Status Last Time Buy | Operating Temperature -40°C ~ 125°C (TA) |
Maximum AC Volts 300 V | Grade Automotive |
Maximum DC Volts 385 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 423 V | Mounting Type Through Hole |
Varistor Voltage (Typ) 470 V | Package / Case Disc 7mm |
Varistor Voltage (Max) 517 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.28000 | kr.2.28 |
| 10 | kr.1.59100 | kr.15.91 |
| 25 | kr.1.41240 | kr.35.31 |
| 100 | kr.1.21850 | kr.121.85 |
| 250 | kr.1.12524 | kr.281.31 |
| 500 | kr.1.06918 | kr.534.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.02302 | kr.1,023.02 |
| 2.000 | kr.0.98502 | kr.1,970.04 |
| 3.000 | kr.0.96598 | kr.2,897.94 |
| 5.000 | kr.0.94490 | kr.4,724.50 |
| 7.000 | kr.0.93257 | kr.6,527.99 |
| 10.000 | kr.0.92071 | kr.9,207.10 |
| Unit Price without VAT: | kr.2.28000 |
|---|---|
| Unit Price with VAT: | kr.2.85000 |



