LDFW007652Y6-V0E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LDFW007652Y6-V0E
Best 3 components for On Board Charger

LDFW032142Y22V0E

DigiKey Part Number
565-LDFW032142Y22V0E-ND
Manufacturer
Manufacturer Product Number
LDFW032142Y22V0E
Description
CMC 1.4MH 32A 2LN TH AEC-Q200
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1.4 mH 2 Line Common Mode Choke Through Hole 32A DCR 1.9mOhm
Datasheet
 Datasheet
EDA/CAD Models
LDFW032142Y22V0E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemi-Con
Series
Packaging
Bulk
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
1.4 mH @ 100 kHz
Current Rating (Max)
32A
DC Resistance (DCR) (Max)
1.9mOhm
Voltage Rating - DC
500V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 130°C
Ratings
AEC-Q200
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
1.693" Dia (43.00mm)
Height (Max)
1.496" (38.00mm)
Package / Case
Vertical, No Base, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 118
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.96.90000kr.96.90
10kr.79.66100kr.796.61
25kr.73.70480kr.1,842.62
60kr.68.44167kr.4,106.50
120kr.64.54775kr.7,745.73
300kr.61.44810kr.18,434.43
Manufacturers Standard Package
Unit Price without VAT:kr.96.90000
Unit Price with VAT:kr.121.12500