


LDFL009412VD-V0E | |
|---|---|
DigiKey Part Number | 565-LDFL009412VD-V0E-ND |
Manufacturer | |
Manufacturer Product Number | LDFL009412VD-V0E |
Description | CMC 4.1MH 9A 2LN TH AEC-Q200 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.1 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 9A DCR 16mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 16mOhm |
Manufacturer Chemi-Con | Voltage Rating - DC 250V |
Series | Operating Temperature -40°C ~ 130°C |
Packaging Bulk | Ratings AEC-Q200 |
Part Status Active | Features Nanocrystalline Core |
Filter Type Power Line | Mounting Type Through Hole |
Number of Lines 2 | Size / Dimension 1.220" Dia (31.00mm) |
Inductance @ Frequency 4.1 mH @ 100 kHz | Height (Max) 1.063" (27.00mm) |
Current Rating (Max) 9A | Package / Case Radial, Vertical (Open) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.109.30000 | kr.109.30 |
| 10 | kr.89.88900 | kr.898.89 |
| 25 | kr.83.17080 | kr.2,079.27 |
| 50 | kr.78.43340 | kr.3,921.67 |
| 231 | kr.68.92706 | kr.15,922.15 |
| 462 | kr.68.07567 | kr.31,450.96 |
| Unit Price without VAT: | kr.109.30000 |
|---|---|
| Unit Price with VAT: | kr.136.62500 |

