


LDFL020592VJUV0E | |
|---|---|
DigiKey Part Number | 565-LDFL020592VJUV0E-ND |
Manufacturer | |
Manufacturer Product Number | LDFL020592VJUV0E |
Description | CMC 5.9MH 20A 2LN TH AEC-Q200 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5.9 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 20A DCR 5.7mOhm |
Datasheet | Datasheet |
EDA/CAD Models | LDFL020592VJUV0E Models |
Category | DC Resistance (DCR) (Max) 5.7mOhm |
Manufacturer Chemi-Con | Voltage Rating - DC 700V |
Series | Operating Temperature -40°C ~ 130°C |
Packaging Bulk | Ratings AEC-Q200 |
Part Status Active | Features Nanocrystalline Core |
Filter Type Power Line | Mounting Type Through Hole |
Number of Lines 2 | Size / Dimension 1.969" Dia (50.00mm) |
Inductance @ Frequency 5.9 mH @ 100 kHz | Height (Max) 1.890" (48.00mm) |
Current Rating (Max) 20A | Package / Case Radial, Vertical (Open) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.311.55000 | kr.311.55 |
| 10 | kr.256.30700 | kr.2,563.07 |
| 48 | kr.224.50208 | kr.10,776.10 |
| 96 | kr.218.01677 | kr.20,929.61 |
| Unit Price without VAT: | kr.311.55000 |
|---|---|
| Unit Price with VAT: | kr.389.43750 |

