


LDFL008123VV-V0E | |
|---|---|
DigiKey Part Number | 565-LDFL008123VV-V0E-ND |
Manufacturer | |
Manufacturer Product Number | LDFL008123VV-V0E |
Description | CMC 11.5MH 8A 2LN TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 11.5 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 8A DCR 26mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 8A |
Manufacturer Chemi-Con | DC Resistance (DCR) (Max) 26mOhm |
Series | Voltage Rating - DC 250V |
Packaging Bulk | Features Nanocrystalline Core |
Part Status Active | Mounting Type Through Hole |
Filter Type Power, Signal Line | Size / Dimension 1.339" Dia (34.00mm) |
Number of Lines 2 | Height (Max) 1.201" (30.50mm) |
Inductance @ Frequency 11.5 mH @ 100 kHz | Package / Case Radial, Vertical (Open) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.134.28000 | kr.134.28 |
| 10 | kr.110.46200 | kr.1,104.62 |
| 25 | kr.102.20840 | kr.2,555.21 |
| 50 | kr.96.38960 | kr.4,819.48 |
| 100 | kr.90.90860 | kr.9,090.86 |
| 300 | kr.85.59000 | kr.25,677.00 |
| Unit Price without VAT: | kr.134.28000 |
|---|---|
| Unit Price with VAT: | kr.167.85000 |

