4.7 µF ±20% 50V Ceramic Capacitor X8L 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KVF500L475M55NHT00

DigiKey Part Number
565-4765-2-ND - Tape & Reel (TR)
565-4765-1-ND - Cut Tape (CT)
565-4765-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KVF500L475M55NHT00
Description
CAP CER 4.7UF 50V X8L 2220
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 50V Ceramic Capacitor X8L 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KVF500L475M55NHT00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 301
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.26.69000kr.26.69
10kr.18.96900kr.189.69
50kr.15.90580kr.795.29
100kr.14.95800kr.1,495.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800kr.13.00770kr.10,406.16
1.600kr.12.57234kr.20,115.74
2.400kr.12.35418kr.29,650.03
4.000kr.12.11243kr.48,449.72
Manufacturers Standard Package
Unit Price without VAT:kr.26.69000
Unit Price with VAT:kr.33.36250