15 µF ±10% 25V Ceramic Capacitor X8L 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KVF250L156K55NHT00

DigiKey Part Number
565-KVF250L156K55NHT00TR-ND - Tape & Reel (TR)
565-KVF250L156K55NHT00CT-ND - Cut Tape (CT)
565-KVF250L156K55NHT00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KVF250L156K55NHT00
Description
CERAMIC CAP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
15 µF ±10% 25V Ceramic Capacitor X8L 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KVF250L156K55NHT00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
2220 (5750 Metric)
Tolerance
±10%
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Voltage - Rated
Thickness (Max)
0.110" (2.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.568
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.26.99000kr.26.99
10kr.19.17900kr.191.79
50kr.16.08140kr.804.07
100kr.15.12310kr.1,512.31
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800kr.13.15131kr.10,521.05
1.600kr.12.71115kr.20,337.84
2.400kr.12.49058kr.29,977.39
4.000kr.12.24616kr.48,984.64
Manufacturers Standard Package
Unit Price without VAT:kr.26.99000
Unit Price with VAT:kr.33.73750