
Category | Features High Temperature |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.256" L x 0.157" W (6.50mm x 4.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.256" (6.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads |
Operating Temperature -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.51000 | kr.9.51 |
| 10 | kr.6.27700 | kr.62.77 |
| 50 | kr.4.98700 | kr.249.35 |
| 100 | kr.4.58950 | kr.458.95 |
| 500 | kr.3.91686 | kr.1,958.43 |
| 2.000 | kr.3.53747 | kr.7,074.94 |
| 4.000 | kr.3.39643 | kr.13,585.72 |
| 6.000 | kr.3.32577 | kr.19,954.62 |
| Unit Price without VAT: | kr.9.51000 |
|---|---|
| Unit Price with VAT: | kr.11.88750 |

