
Category | Features High Temperature |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.197" L x 0.138" W (5.00mm x 3.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.236" (6.00mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads |
Operating Temperature -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.75000 | kr.8.75 |
| 10 | kr.5.71900 | kr.57.19 |
| 50 | kr.4.52040 | kr.226.02 |
| 100 | kr.4.15210 | kr.415.21 |
| 500 | kr.3.52822 | kr.1,764.11 |
| 2.000 | kr.3.17647 | kr.6,352.94 |
| 4.000 | kr.3.04571 | kr.12,182.84 |
| 6.000 | kr.2.98021 | kr.17,881.26 |
| Unit Price without VAT: | kr.8.75000 |
|---|---|
| Unit Price with VAT: | kr.10.93750 |

