
KTS501B125M76N0T00 | |
|---|---|
DigiKey Part Number | 565-4705-2-ND - Tape & Reel (TR) 565-4705-1-ND - Cut Tape (CT) 565-4705-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTS501B125M76N0T00 |
Description | CAP CER 1.2UF 500V X7R 3025 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.2 µF ±20% 500V Ceramic Capacitor X7R 3025 (7563 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KTS501B125M76N0T00 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 3025 (7563 Metric) |
Tolerance ±20% | Size / Dimension 0.295" L x 0.248" W (7.50mm x 6.30mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.40.58000 | kr.40.58 |
| 10 | kr.29.77300 | kr.297.73 |
| 50 | kr.25.46520 | kr.1,273.26 |
| 100 | kr.24.13130 | kr.2,413.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.22.48377 | kr.6,745.13 |
| 600 | kr.21.67688 | kr.13,006.13 |
| 900 | kr.21.27268 | kr.19,145.41 |
| 1.500 | kr.20.82445 | kr.31,236.67 |
| 2.100 | kr.20.56240 | kr.43,181.04 |
| 3.000 | kr.20.31021 | kr.60,930.63 |
| Unit Price without VAT: | kr.40.58000 |
|---|---|
| Unit Price with VAT: | kr.50.72500 |

