10 µF ±10% 50V Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTS500B106K55N0T00

DigiKey Part Number
565-KTS500B106K55N0T00TR-ND - Tape & Reel (TR)
565-KTS500B106K55N0T00CT-ND - Cut Tape (CT)
565-KTS500B106K55N0T00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTS500B106K55N0T00
Description
CERAMIC CAP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10 µF ±10% 50V Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KTS500B106K55N0T00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
2220 (5750 Metric)
Capacitance
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Tolerance
±10%
Thickness (Max)
0.110" (2.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.566
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.25.23000kr.25.23
10kr.17.88500kr.178.85
50kr.14.95480kr.747.74
100kr.14.04940kr.1,404.94
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800kr.12.18524kr.9,748.19
1.600kr.11.76922kr.18,830.75
2.400kr.11.56073kr.27,745.75
4.000kr.11.32958kr.45,318.32
5.600kr.11.19445kr.62,688.92
Manufacturers Standard Package
Unit Price without VAT:kr.25.23000
Unit Price with VAT:kr.31.53750