
KTS350B226M55N0T00 | |
|---|---|
DigiKey Part Number | 565-KTS350B226M55N0T00-ND |
Manufacturer | |
Manufacturer Product Number | KTS350B226M55N0T00 |
Description | CAPCERMLCCHI-CAP-10UF-<100UF |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 35V Ceramic Capacitor X7S 2220 (5750 Metric) |
EDA/CAD Models | KTS350B226M55N0T00 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Bulk | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±20% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.12.00923 | kr.9,607.38 |
| Unit Price without VAT: | kr.12.00923 |
|---|---|
| Unit Price with VAT: | kr.15.01154 |

