
KTS251B683K31N0T00 | |
|---|---|
DigiKey Part Number | 565-KTS251B683K31N0T00TR-ND - Tape & Reel (TR) 565-KTS251B683K31N0T00CT-ND - Cut Tape (CT) 565-KTS251B683K31N0T00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTS251B683K31N0T00 |
Description | CERAMIC CAP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KTS251B683K31N0T00 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.12000 | kr.13.12 |
| 10 | kr.8.86300 | kr.88.63 |
| 50 | kr.7.16420 | kr.358.21 |
| 100 | kr.6.63990 | kr.663.99 |
| 500 | kr.5.75406 | kr.2,877.03 |
| 1.000 | kr.5.47979 | kr.5,479.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.5.14094 | kr.15,422.82 |
| 6.000 | kr.4.97498 | kr.29,849.88 |
| 9.000 | kr.4.89181 | kr.44,026.29 |
| Unit Price without VAT: | kr.13.12000 |
|---|---|
| Unit Price with VAT: | kr.16.40000 |

