
KTS251B333K31N0T00 | |
|---|---|
DigiKey Part Number | 565-KTS251B333K31N0T00TR-ND - Tape & Reel (TR) 565-KTS251B333K31N0T00CT-ND - Cut Tape (CT) 565-KTS251B333K31N0T00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTS251B333K31N0T00 |
Description | CERAMIC CAP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.78000 | kr.6.78 |
| 10 | kr.4.38400 | kr.43.84 |
| 50 | kr.3.42520 | kr.171.26 |
| 100 | kr.3.13090 | kr.313.09 |
| 500 | kr.2.63194 | kr.1,315.97 |
| 1.000 | kr.2.47770 | kr.2,477.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.28717 | kr.6,861.51 |
| 6.000 | kr.2.19388 | kr.13,163.28 |
| 9.000 | kr.2.14714 | kr.19,324.26 |
| 15.000 | kr.2.09534 | kr.31,430.10 |
| 21.000 | kr.2.06504 | kr.43,365.84 |
| 30.000 | kr.2.03590 | kr.61,077.00 |
| Unit Price without VAT: | kr.6.78000 |
|---|---|
| Unit Price with VAT: | kr.8.47500 |

